
The TEF2422 is a dual output DC-DC converter with a fixed output voltage of 15V and a maximum output power of 3W. It is designed for through-hole mounting and has a compact size of 10mm height, 20mm width, and 32mm length. The converter operates within a temperature range of -25°C to 75°C and is compliant with RoHS regulations.
Traco Power TEF2422 technical specifications.
| Height | 10mm |
| Length | 32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Type | Fixed |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
