
Traco Power TEL2-0512 technical specifications.
| Current - Output 1 | 167mA |
| Depth | 23.8mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 7.2mm |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 165mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 2 (2W) |
| Voltage - Output 1 | 12V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.