
Module DC-DC 5VIN 1-OUT 15V 0.135A 2W 6-Pin DIP
Checking distributor stock and pricing after the page loads.
Traco Power TEL2-0513 technical specifications.
| Package/Case | DIP |
| Depth | 13.7mm |
| Isolation | Isolated |
| Length | 23.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 135mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
