The TEL2-0521 is a dual-output isolated DC-DC converter from Traco Power, featuring a nominal input voltage of 5V and output voltages of 5V and -5V. It can deliver a maximum output power of 2W per output, with a maximum output current of 200mA. The converter has a high efficiency of 64% and is RoHS compliant. It is available in a DIP package with a through-hole mount, and has an operating temperature range of -40°C to 75°C.
Traco Power TEL2-0521 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 13.7mm |
| Efficiency | 64% |
| Features | SCP |
| Height | 7.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 2 (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-0521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.