
This dual DC-DC converter from Traco Power features isolated outputs with 12V and -12V voltages, each capable of delivering up to 85mA of current. The device operates from a nominal 5V input voltage and has a maximum input voltage of 9V. It is designed for through hole mounting and has a compact DIP package with dimensions of 23.8mm in length, 13.7mm in width, and 7.2mm in height. The converter has an efficiency of 69% and a maximum power dissipation of 2W. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 75°C.
Traco Power TEL2-0522 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 85mA |
| Depth | 13.7mm |
| Efficiency | 69% |
| Features | SCP |
| Height | 7.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 85mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-0522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
