
DC/DC converter 4.5. . .9 VDC 15 VDC 2 W, TEL 2-0523, Traco Power
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEL2-0523 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEL2-0523 technical specifications.
| Current - Output 1 | 67mA |
| Current - Output 2 | 65mA |
| Depth | 23.8mm |
| Efficiency | 71% |
| Height | 7.2mm |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 2 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-0523 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
