The TEL2-1210 is a DIP packaged isolated DC-DC converter with a nominal input voltage of 12V and an output voltage of 3.3V. It features a maximum output current of 500mA and a maximum power dissipation of 1.7W. The converter operates within a temperature range of -40°C to 75°C and is compliant with RoHS regulations. It has an isolation voltage of 1.5kV and is suitable for applications requiring SCP functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEL2-1210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEL2-1210 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Depth | 13.7mm |
| Efficiency | 73% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.7W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEL 2 (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 5.1g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-1210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
