The TEL2-1221 is a dual output DC-DC converter from Traco Power with a nominal input voltage of 12V and output voltages of 5V and -5V. It can deliver up to 200mA per output and has a maximum output power of 2W. The converter operates within a temperature range of -40°C to 75°C and is RoHS compliant. It measures 23.8mm in length, 13.7mm in width, and 7.2mm in height, with a weight of 5.1g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEL2-1221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEL2-1221 technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 23.8mm |
| Efficiency | 73% |
| Height | 7.2mm |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 2 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-1221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.