
The TEL2-2410 is a DIP packaged isolated DC-DC converter with a single output voltage of 3.3V and a maximum output current of 500mA, delivering an efficiency of 78%. Operating within a temperature range of -40°C to 75°C, this device is RoHS compliant and lead free. The converter measures 23.8mm in length and 13.7mm in depth.
Traco Power TEL2-2410 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Depth | 13.7mm |
| Efficiency | 78% |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
