The TEL2-2421 is a dual-output isolated DC-DC converter from Traco Power. It operates from a nominal input voltage of 24V and provides two isolated outputs: 5V and -5V, each capable of delivering 200mA of current. The converter has a maximum output power of 2W and is packaged in a DIP format for through-hole mounting. It features a high efficiency of 74% and a maximum operating temperature range of -40°C to 75°C. The TEL2-2421 is RoHS compliant and does not require radiation hardening.
Traco Power TEL2-2421 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 13.7mm |
| Efficiency | 74% |
| Height | 7.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 2 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-2421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.