The TEL2-2422 is a dual-output isolated DC-DC converter from Traco Power. It operates from a nominal input voltage of 24V and provides two isolated outputs, 12V and -12V, with a maximum output current of 85mA each. The converter features a high efficiency of 78% and is suitable for through-hole mounting. It has a maximum power dissipation of 2W and is compliant with RoHS regulations. The operating temperature range is from -40°C to 75°C.
Traco Power TEL2-2422 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 85mA |
| Depth | 13.7mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 7.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 85mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-2422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.