
The TEL2-4812 is a DC-DC converter with isolated output, operating from 36-75V input voltage and delivering 12V output voltage at up to 167mA current. It features 79% efficiency and is packaged in a DIP case for through-hole mounting. The converter has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. It is RoHS compliant and not radiation hardened.
Traco Power TEL2-4812 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 167mA |
| Depth | 23.8mm |
| Efficiency | 79% |
| Height | 7.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 23.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 165mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 2 |
| Voltage - Output 1 | 12V |
| Weight | 5.1g |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL2-4812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.