
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 12-Pin PDIP
Traco Power TEL3-0511 technical specifications.
| Current - Output 1 | 600mA |
| Depth | 32mm |
| Efficiency | 70% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEL 3 (3W) |
| Voltage - Output 1 | 5V |
| Weight | 12g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL3-0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
