
The TEL3-0513 is a single-output DC-DC converter from Traco Power, offering an output voltage of 15V and a maximum output current of 200mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The converter measures 32mm in length, 20mm in width, and 10.2mm in depth, with a weight of 12g. It achieves an efficiency of 74% and features an isolation voltage of 1.5kV.
Traco Power TEL3-0513 technical specifications.
| Current - Output 1 | 200mA |
| Depth | 10.2mm |
| Efficiency | 74% |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TEL 3 |
| Voltage - Output 1 | 15V |
| Weight | 12g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL3-0513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
