
The TEL3-0522 is a dual output DC-DC converter with a nominal input voltage of 5V and an output power of 3W. It features two outputs, one at 12V and one at -12V, with a maximum output current of 125mA each. The converter has an efficiency of 74% and is RoHS compliant. It is available in a through hole package and has a flammability rating of UL94 V-0. The operating temperature range is -40°C to 85°C.
Traco Power TEL3-0522 technical specifications.
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Efficiency | 74% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TEL 3 (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.423288oz |
| Width | 19.99mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL3-0522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.