Traco Power TEL3-2013 technical specifications.
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 30V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | TEL 3 (3W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEL3-2013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.