
DC/DC converter 5 VDC 15 VDC 3 W, TEM 3-0513N, Traco Power
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEM3-0513N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEM3-0513N technical specifications.
| Current - Output 1 | 200mA |
| Efficiency | 78% |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEM3-0513N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.