
Checking distributor stock and pricing after the page loads.
Traco Power TEN-HS3 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Finish | Anodized |
| Height | 7mm |
| Length | 56mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Weight | 22g |
| Width | 56mm |
| RoHS | Compliant |
No datasheet is available for this part.
