The TEN12-2412 is an isolated DC-DC converter with a nominal input voltage of 24V and a nominal output voltage of 12V. It has a maximum output current of 1A and a maximum output power of 12W. The converter operates over a temperature range of -40°C to 85°C and is RoHS compliant. It measures 25.4mm in length, 25.4mm in width, and 10.2mm in height, and weighs 30g. The TEN12-2412 has an efficiency of 84% and an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 12 |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
