The TEN12-2413 is a 24V input, 15V output, isolated DC-DC converter module with an efficiency of 84%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The module is mounted through a hole and has a weight of 30g. It is RoHS compliant and has an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 84% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 12W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEN 12 |
| Weight | 30g |
| RoHS | Compliant |