The TEN12-4812 is a DC-DC converter with isolated output, featuring an efficiency of 84% and a maximum output power of 12W. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The converter has a nominal input voltage of 48V and a nominal output voltage of 12V, with a maximum output current of 1A. It measures 25.4mm in length, 25.4mm in width, and 10.2mm in height, and weighs 30g. The TEN12-4812 is not radiation hardened and is not compliant with Reach SVHC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEN12-4812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN12-4812 technical specifications.
| Depth | 50.8mm |
| Efficiency | 84% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 12 |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN12-4812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
