DC/DC converter 36. . .75 VDC 5 VDC 15 W, TEN 15-4821, Traco Power
Traco Power TEN15-4821 technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Isolation Voltage | 1.6kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | TEN 15 (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN15-4821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.