The TEN20-1213 is a DC-DC converter from Traco Power with a single output of 15V and a maximum output current of 1.34A. It operates with an efficiency of 88% and features a high isolation voltage of 1.5kV. The converter is RoHS compliant and has a maximum power dissipation of 20W. It is available in a module package and has a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Traco Power TEN20-1213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN20-1213 technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.34A |
| Max Power Dissipation | 20W |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | TEN 20 (20W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-1213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.