The TEN20-1222 is a dual-output DC-DC converter module from Traco Power, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package case type of module and measures 50.8mm in depth and 25.4mm in length. The module is isolated and contains lead, but is RoHS compliant. It has an output power of 20W and two outputs.
Sign in to ask questions about the Traco Power TEN20-1222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN20-1222 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 20W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-1222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.