TRACOPOWER TEN 20-2412WI Isolated Board Mount DC/DC Converter, Metal Case, DIP, Fixed, Adjustable, Through Hole, 20 W, 12 V
Sign in to ask questions about the Traco Power TEN20-2412WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN20-2412WI technical specifications.
| Current - Output 1 | 1.67A |
| Depth | 50.8mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEN 20WI |
| Voltage - Output 1 | 12V |
| Weight | 50g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-2412WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.