
The TEN20-2412WIN is a 20W DC-DC converter from Traco Power, featuring a nominal input voltage of 24V and a nominal output voltage of 12V. It has a maximum output current of 1.67A and a maximum power dissipation of 20W. The converter is designed for through hole mount and has an operating temperature range of -40°C to 85°C. It is RoHS compliant and has an isolation voltage of 1.5kV.
Traco Power TEN20-2412WIN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.67A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 40.6mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 20W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEN 20WIN (20W) |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-2412WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.