Traco Power TEN20-4822WIN technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 835mA |
| Current - Output 2 | 835mA |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 50mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 835mA |
| Max Output Power | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 835mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 20WIN |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN20-4822WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.