
The TEN20-7210WIR is a DC-DC converter with a nominal input voltage of 72V and a nominal output voltage of 3.3V. It has a maximum output current of 4.5A and a maximum output power of 20W. The converter is isolated with an isolation voltage of 2.25kV and has a high efficiency of 85%. It is also RoHS compliant and has a compact DIP package with a height of 10.2mm and a width of 25.4mm.
Traco Power TEN20-7210WIR technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4.5A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Output Power | 20W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 72V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 20WIR (20W) |
| Voltage - Output 1 | 3.3V |
| Weight | 30g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.