The TEN25-2410 is a 30W DC-DC converter module from Traco Power, featuring 82% efficiency and a maximum output current of 5.5A. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The module provides overvoltage protection, overcurrent protection, and short-circuit protection, with an isolation voltage of 1.5kV. It can handle a maximum input voltage of 36V and a minimum input voltage of 18V.
Sign in to ask questions about the Traco Power TEN25-2410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN25-2410 technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | TEN 25 (30W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN25-2410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.