
The TEN25-2422 is a dual output isolated DC-DC converter from Traco Power. It operates from a nominal input voltage of 24V and provides two isolated outputs of 12V and -12V with a maximum output current of 1.25A each. The converter has an efficiency of 89% and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C and is available in a through hole package.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.25A |
| Current - Output 2 | 1.25A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Height | 9.5mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 40.6mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.25A |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 25 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |