The TEN25-4811 is a DC-DC converter with a nominal input voltage of 48V and a nominal output voltage of 5V. It has a maximum output current of 5A and a maximum output power of 25W. The converter is isolated and has a maximum isolation voltage of 1.5kV. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The TEN25-4811 has a depth of 50.8mm, a height of 9.5mm, and a width of 50.8mm, and weighs 48g. It is available in a through hole package.
Sign in to ask questions about the Traco Power TEN25-4811 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN25-4811 technical specifications.
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 9.5mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 40.6mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 25 |
| Weight | 48g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN25-4811 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.