
Isolated Board Mount DC/DC Converter, ITE, 1 Output, 25 W, 12 V, 2.5 A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEN25-4812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN25-4812 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 9.5mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 25W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 25 (30W) |
| Voltage - Output 1 | 12V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN25-4812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
