The TEN3-2411 is a DC-DC converter with a nominal input voltage of 24V and a nominal output voltage of 5V. It can supply a maximum output current of 500mA and a maximum output power of 3W. The converter has a high efficiency of 79% and a high isolation voltage of 1.5kV. It is designed for through hole mount and has a compact size of 32mm in length, 20.3mm in width, and 10.2mm in height. The operating temperature range is from -40°C to 85°C. The TEN3-2411 is compliant with RoHS regulations and is not SVHC compliant.
Sign in to ask questions about the Traco Power TEN3-2411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN3-2411 technical specifications.
| Current - Output 1 | 500mA |
| Depth | 32mm |
| Efficiency | 79% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 3 |
| Voltage - Output 1 | 5V |
| Weight | 12g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN3-2411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.