TRACOPOWER TEN 30-1211 Isolated Board Mount DC/DC Converter, Metal Case, Fixed, 1 Output, 9 V, 18 V, 30 W, 5.1 V
Sign in to ask questions about the Traco Power TEN30-1211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN30-1211 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 6A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5.1V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 30 |
| Voltage - Output 1 | 5.1V |
| Weight | 31g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-1211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.