
Traco Power TEN30-2413WI technical specifications.
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-2413WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.