
The TEN30-2413WIN DC-DC converter from Traco Power is a 30W module with a nominal input voltage of 24V and a nominal output voltage of 15V. It can handle a maximum output current of 2A and has an efficiency of 89%. The module is designed for through hole mounting and has a maximum operating temperature range of -40°C to 75°C. It is RoHS compliant and does not contain any SVHC substances.
Traco Power TEN30-2413WIN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 30WIN (30W) |
| Voltage - Output 1 | 15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-2413WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.