
TRACOPOWER TEN 30-2423 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 30 W, 15 V
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 30W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEN 30 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 31g |
| Width | 25mm |
| RoHS | Compliant |