Traco Power TEN30-4821 technical specifications.
| Depth | 10.2mm |
| Efficiency | 90% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | -40°C |
| Min Operating Temperature | 60°C |
| Max Output Current | 3A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TEN 30 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 31g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN30-4821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.