
The TEN30-4823WIN is a dual output DC-DC converter from Traco Power with a nominal input voltage of 48V and an output voltage of 15V. It features a maximum output power of 30W and a maximum output current of 1A per channel. The module is isolated with a maximum isolation voltage of 1.5kV and has a high efficiency of 88%. It operates within a temperature range of -40°C to 75°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 30W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 30WIN |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25mm |
| RoHS | Compliant |