Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TRACO POWER
TEN30-4823WIZIGOR
Datasheet
Traco Power
TEN30-4823WIZIGOR
Volume Production
TEN30-4823WIZIGOR
TEN30-4823WIZIGOR
Package
Module
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Depth
50.8mm
Isolation
Isolated
Length
40.6mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Number of Outputs
2
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account