The TEN40-1212 DC-DC converter from Traco Power features a nominal input voltage of 12V and a nominal output voltage of 12V. It can deliver a maximum output current of 3.3A and a maximum output power of 40W. The converter has a high efficiency of 86% and a high isolation voltage of 1.5kV. It operates within a temperature range of -40°C to 75°C and is compliant with RoHS regulations.
Sign in to ask questions about the Traco Power TEN40-1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN40-1212 technical specifications.
| Current - Output 1 | 3.3A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TEN 40 |
| Voltage - Output 1 | 12V |
| Weight | 65g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.