
The TEN40-2423WI is a dual-output isolated DC-DC converter module from Traco Power. It operates from a nominal input voltage of 24V and provides two isolated outputs, each delivering up to 1.35A at 15V. The module features a high efficiency of 86% and a maximum output power of 40W. It is designed for through-hole mounting and has a compact size of 25.4mm in length, 50.8mm in width, and 10.2mm in height. The TEN40-2423WI is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Traco Power TEN40-2423WI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.35A |
| Current - Output 2 | 1.35A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.35A |
| Output Power | 40W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 40WI |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-2423WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.