The TEN40-2431 is a 3-output DC-DC converter with a nominal input voltage of 24V and an efficiency of 87%. It has a maximum output current of 6A and a maximum output power of 40W. The converter is designed for through-hole mounting and has a metal package. It operates within a temperature range of -40°C to 75°C and is RoHS compliant.
Traco Power TEN40-2431 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 6A |
| Current - Output 2 | 400mA |
| Current - Output 3 | 400mA |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 65g |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
