
The TEN40-2433 is a 3-output DC-DC converter from Traco Power. It operates from a nominal input voltage of 24V and provides output voltages of 3.3V, 12V, and -12V. The converter has a maximum output power of 40W and can supply up to 6A of current. It is designed for through hole mounting and has a compact size of 50.8mm in length, 50.8mm in width, and 10.2mm in height. The TEN40-2433 has an efficiency of 85% and is RoHS compliant. It can operate over a temperature range of -40°C to 75°C and has an isolation voltage of 1.5kV.
Sign in to ask questions about the Traco Power TEN40-2433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN40-2433 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 400mA |
| Current - Output 3 | 400mA |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 24V |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 40 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 65g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-2433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
