
TRACOPOWER TEN 40-7223WIR Isolated Board Mount DC/DC Converter, Metal Case, Through Hole, 40W, 15V, 1.333A, -15V, 1.333A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEN40-7223WIR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1.333A |
| Current - Output 2 | 1.333A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 160V |
| Min Input Voltage (DC) | 43V |
| Max Input Voltage | 160V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 72V |
| Number of Outputs | 2 |
| Output Current | 1.333A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 40WIR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 21.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN40-7223WIR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
