DC/DC converter 9. . .36 VDC 3.3 VDC 6 W, TEN 5-2410WI, Traco Power
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TEN5-2410WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TEN5-2410WI technical specifications.
| Current - Output 1 | 1.2A |
| Depth | 31.8mm |
| Efficiency | 76% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 5WI |
| Voltage - Output 1 | 3.3V |
| Weight | 17g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN5-2410WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.