
TRACOPOWER - TEN 50-2412WI - Isolierter DC/DC-Wandler f. PCB-Montage, Zulassung für ITE-Anwendungen, ITE, 1 Ausgang, 50 W, 12 V
Traco Power TEN50-2412WI technical specifications.
| Package/Case | Module |
| Depth | 11mm |
| Efficiency | 92% |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.167A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TEN 50WI |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN50-2412WI to view detailed technical specifications.
No datasheet is available for this part.