TRACOPOWER Iso DC-DC Converter,Vin 9 to 18V dc,Vout 5V dc,I/O isolation 1500V dc
Traco Power TEN6-1211N technical specifications.
| Current - Output 1 | 1.2A |
| Depth | 31.8mm |
| Efficiency | 78% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 31.8mm |
| Max Input Voltage (DC) | 18V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 6N (6W) |
| Voltage - Output 1 | 5V |
| Weight | 4.8g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.