Traco Power TEN60-1223N technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Depth | 10.2mm |
| Efficiency | 90% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 60N |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN60-1223N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.