
The TEN60-2423WIN is a dual output DC-DC converter from Traco Power with a nominal input voltage of 24V and an output voltage of 15V. It can deliver up to 2A of current per output and has a maximum output power of 60W. The converter has a high efficiency of 91% and a high isolation voltage of 1.5kV. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The TEN60-2423WIN is available in a through hole package with dimensions of 50.8mm in length and 10.2mm in depth, weighing 33g.
Traco Power TEN60-2423WIN technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Depth | 10.2mm |
| Efficiency | 91% |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TEN 60WIN |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TEN60-2423WIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.